TE Connectivity / Linx Technologies U.FL SMD Jack

TE Connectivity / Linx Technologie U.FL SMD Jack is a surface mount RF/Coaxial connector compatible with IPEX MHF, MHFII, and Hirose U.FL. The jack is housed in UL94-0 rated white Liquid Crystal Polymer (LCP) and has gold plated brass contacts. Link Technologies U.FL SMD Jack has a 50Ω impedance, 0-6GHz frequency, and operating temperature of -40°C to +90°C.

Features

  • 50Ω impedance
  • 6GHz maximum frequency
  • UL94-0 rated
  • SMD/SMT mounting type
  • Straight body style
  • Liquid Crystal Polymer (LCP) housing
  • Gold plated brass contacts
  • -40°C to +90°C operating temperature
  • RoHS complaint
게시일: 2017-08-10 | 갱신일: 2023-07-24