TDK VLBU6565100 F4-Type Wound Ferrite Inductors
TDK VLBU6565100 F4-Type Wound Ferrite Inductors offer a current range of 50A to 83A, 100kHz measuring frequency, and up to ±15% tolerance. These inductors utilize high Bs ferrite materials and feature smaller dimensions, reducing their mounting area. The wireless structure allows for a larger current and lower DCR. Specifications include a wide operating temperature range of -40°C to +125°C and 6.5mm x 6.5mm x 10mm dimensions. TDK VLBU6565100 F4-Type Wound Ferrite Inductors are suitable for servers, base transceiver stations (BTS), and voltage regulator modules (VRM).Features
- Utilizes high Bs ferrite materials
- Large current
- Low DCR
- Wireless structure
- Reduces mounting area
Applications
- Servers
- BTS
- VRM
Specifications
- 100kHz measuring frequency
- Up to ±15% tolerance
- 50A to 83A rated current range
- 6.5mm x 6.5mm x 10mm dimensions
- -40°C to +125°C operating temperature range
Dimensions
Recommended Reflow Profile
게시일: 2025-02-03
| 갱신일: 2025-06-04