TDK EV100x Evaluation Boards
TDK EV100x Evaluation Boards include three modules designed for the FS1003-0600, FS1006-3300, and FS1006-5000 µPOL™ DC-DC converters. These evaluation boards generate an output voltage of 1.8V, 3.3V, or 5V and offer dimensions of 76.2mm x 76.2mm x 1.6mm. The board is configured on a single input supply with an internal low drop-out regulator that generates the internal supply from PVIN, and the enable input is connected to PVIN through a resistor divider. TDK EV100x Evaluation Boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material.Features
- Configured for a single input supply
- Internal low drop-out regulator generator the internal supply from PVIN
- Enable input is connected to PVIN through a resistor divider
Specifications
- EV1003-0600-A
- For the FS1003-0600 µPOL DC-DC converter
- 1.8V output voltage
- 0 to 3A output load
- +12V input voltage
- 1.5MHz switching frequency
- EV1006-3300-A
- For the FS1006-3300 µPOL DC-DC converter
- 3.3V output voltage
- 0 to 6A output load
- +12V input voltage
- 1.62MHz switching frequency
- EV1006-5000-A
- For the FS1006-5000 µPOL DC-DC converter
- 5V output voltage
- 0 to 6A output load
- +12V input voltage
- 2.27MHz switching frequency
Datasheets
게시일: 2025-02-05
| 갱신일: 2025-02-06