TDK CPL SMD Inductor Coil for Power Lines
TDK CPL2512 SMD Inductor Coil for Power Lines is wound, magnetically shielded, and completely lead-free. The inductor delivers low Rdc with high ldc and is able to withstand high-temperature reflows (260°C during peak) used in lead-free soldering. Ideal applications for the CPL component is portable audio-visual devices (DSCs, DVCs, etc.), mobile communication devices (cellular phones), and information devices (PCs, etc.).Features
- Low Rdc with high Idc
- Lead-free compatible
- Withstands high temperature reflows (+260°C peak) used in lead-free soldering
Applications
- Portable AV equipment
- Cell phones
- Electrical appliances
Equivalent Circuit
Dimensions (MM)
게시일: 2010-10-06
| 갱신일: 2022-03-11