TDK-Micronas HAL® 15xy Sensors
TDK-Micronas HAL® 15xy Sensors feature different Hall switches containing a temperature-compensated Hall plate with active offset compensation and comparator. These sensors are available with an open-drain or current output option. The HAL 15xy series includes a 3-wire version with a short-circuit-protected open-drain output and a 2-wire version with current output. These sensors are available in the small SOT23 package and provide low power consumption and fast response times. HAL 15xy components also offer special safety features like a power-on self-test. TDK-Micronas HAL 15xy Sensors are ideally suited for various automotive and industrial applications under harsh temperature conditions and have a wide junction temperature range of -40°C to +170°C. The HAL 15xy series is AEC-Q100 qualified and ISO 26262 ASIL ready.Features
- Sampling and output refresh time of 2μs
- 3-wire version with a short-circuit protected open-drain output
- 2-wire version with current output
- Very low current consumptions of typ. 1.6mA and max. 2mA (3-wire)
- Wide supply voltage operation from 2.7V to 24V
- Overvoltage protection capability up to 40V
- Available in the smallest SOT23 package
- Highest ESD performance up to ±8kV
- Reverse-voltage protection at supply pin
- Operating with static and dynamic magnetic fields up to 12kHz at the lowest output jitter of max. 0.58μs (RMS)
- AEC-Q 100 qualification
- ASIL ready device
- Additional functional safety features (power-on self-test, monitoring of bias, undervoltage, and current level, overtemperature shut-down,
- output current limitation)
- Wide -40°C to +170°C junction temperature range is specially designed for operation in harsh environments
- Magnetic characteristics are robust against mechanical stress
- Broad variety of temperature-compensated constant switching points
Applications
- Endposition detection
- Brushless DC motor commutation
- Rotary position or other counting measurements
Videos
PART Comparison
Block Diagram
Additional Resources
게시일: 2015-09-15
| 갱신일: 2022-12-30