TDK-Lambda iEH 300W Isolated DC-DC Converter
TDK-Lambda iEH 300W Isolated DC-DC Converter features digital non-linear adaptive control, providing better dynamic performance, improved system stability, and reduced component count. The module operates from a 48VDC nominal input and can provide output voltages of 9.6V to 12V with currents up to 33A. The series is designed to meet a wide range of applications, including information and communication technology (ICT) equipment, semiconductor manufacturing equipment, measuring equipment, and general industrial equipment. The converter comes in an industry-standard eighth-brick package and includes a baseplate with mounting holes for use with an external heatsink. TDK-Lambda iEH 300W Isolated DC-DC Converter offers remote on/off as well as overcurrent, input undervoltage/overvoltage, output overvoltage, and overtemperature protection.Features
- Standard eighth-brick footprint
- 36VDC to 75VDC, 38VDC to 55VDC inputs
- 9.6V, 10.2V, 10.8V, or 12V nominal outputs
- Through-hole mounting
- 2250VDC basic isolation
- Digital adaptive control for fast transient response
- High operating efficiency (up to 95.5%)
- Constant switching frequency
- Baseplate cooled
Applications
- ICT equipment
- Semiconductor manufacturing equipment
- Measuring equipment
- General industrial equipment
게시일: 2014-10-01
| 갱신일: 2022-12-01