TDK-Lambda GENESYS™ AC Programmable Power Sources

TDK-Lambda GENESYS™ AC Programmable Power Sources provide a high power density of up to 3kVA in a 1U form factor that uses less rack space. These power supplies are easy to use and feature a full-color touch-screen interface and intuitive navigation. The series offers AC only for the GAC models and AC+DC for the GAC-PRO models. Both versions support a wide range of test needs and are suitable for 1U high rack or bench mounting. The power units come with a complete feature set, including remote control and programming, programmable protection schemes, accurate measurements, arbitrary waveform and harmonics programming and harmonics measurements, as well as numerous interface options for automatic test equipment (ATE) environments. TDK-Lambda GENESYS AC Programmable Power Sources offer single- and three-phase input power options for global use to improve and accelerate complex AC testing.

Features

  • High power density in 1U form factor, ZeroStack
  • AC and AC+DC models
  • Full-color touch-panel display is easy to read and program
  • Built-in USB, LAN, RS-232 and RS-485 interfaces are standard
  • Wide operating range and peak current capability
  • Parallelable to 9kW single- and multi-phase, scalable for larger systems and multiple-phase operation
  • Easy to parallel for higher power and multi-phase operation up to 27kVA
  • Low 1U profile uses less rack space
  • Safety certified per IEC/UL/EN 61010-1 Ed. 3 (cTUVus, T-Mark, CE/UKCA)
  • 5-year warranty

Applications

  • Test and measurement
  • Industrial
  • Avionics and defense commercial-off-the-shelf (COTS)
  • Marine
  • Medical
  • Communications

Specifications

  • 2kVA and 3kVA power levels
  • Voltages adjustable from 0V to 350VAC and ±500VDC (GAC-PRO models)
  • 0 to 30ARMS rated current
  • 16Hz to 1200Hz frequency range (5000Hz option on GAC-PRO)
  • 423mm x 544.5mm x 43.6mm dimensions (W x D x H)
  • 0°C to +40°C operating temperature range
게시일: 2024-10-04 | 갱신일: 2024-10-14