Taoglas UMB.ALL.A Mounting Bracket for External Antennas

Taoglas UMB.ALL.A Mounting Bracket is a robust, multiconfiguration mounting bracket kit designed for pole- and wall-mount installation. This bracket kit is designed for various Taoglas external antennas, where a bracket is the preferred method of mounting the antenna. Taoglas UMB.ALL.A Mounting Bracket is available in numerous configurations, such as hose-clamp pole mount, v-bolt pole mount, beam mount, wall mount, and base mount.

Features

  • Numerous Configurations
    • Hose-clamp pole mount
    • V-bolt pole mount
    • Beam mount
    • Wall mount
    • Base mount
  • M8 hardware

Specifications

  • 167.7mm x 110mm x 31.7mm main bracket size
  • 40mm x 110mm x 31.7mm adapter bracket size
  • Ø160mm x 57.5mm maximum antenna size
  • Ø24mm mounting base large hole
  • Ø6.8mm mounting base small hole
  • Ø16.5mm x 3mm mounting base slot
  • Ø49mm min. to Ø79mm max. hose clamp pole mount
  • Ø30mm min. to Ø70mm max. v-bole mount
  • t= 4mm min. to 24mm max. beam mount
  • Ø9mm x 80m5mm center-to-center wall mount
  • Ø13mm x 47mm center-to-center base mount
  • -40°C to +85°C temperature range
게시일: 2023-10-09 | 갱신일: 2023-10-17