Taoglas Two-Cable Swivel Mount Wi-Fi® MIMO Antenna
Taoglas Two-cable Swivel Mount Wi-Fi® MIMO Antenna features a single terminal enclosure with two different antenna feeds. The antenna covers Wi-Fi (6) MIMO 2.4/5.8/7.1GHz frequencies. The antenna allows the user to connect multiple devices using one antenna versus using two separate SMA connections. The Taoglas Two-cable Swivel Mount Wi-Fi MIMO Antenna offers a compact swivel mount housing for optimizing Wi-Fi MIMO applications. Typical applications include gateways, routers, point-of-sale (POS) kiosks, smart homes, and office/building networks.Features
- Compact swivel mount housing
- Mounts to router through hole
- Two Wi-Fi MIMO 2.4/5.8/7.1GHz antennas
- 150mm of 0.81mm cable
- I-PEX MHF I (U.FL) connectors
- 167mm x 23mm x 13mm dimensions
- RoHS/REACH compliant
Applications
- Gateways
- Routers
- POS kiosks
- Smart homes
- Office and building networking
Specifications
- Wi-Fi 2.4GHz
- 2400MHz to 2500MHz frequency range
- 66.2% to 67.6% efficiency range
- -1.7dB to -1.8dB average gain range
- 2.1dBi to 2.2dBi peak gain range
- Wi-Fi 5.8GHz
- 5150MHz to 5850MHz frequency range
- 47.8% to 55% efficiency range
- -3.2dB to -2.6dB average gain range
- 2.9dBi to 4.2dBi peak gain range
- Wi-Fi 6 7.1GHz
- 5925MHz to 7125MHz frequency range
- 50.2% to 60.6% efficiency range
- -3dB to -2.2dB average gain range
- 3.3dBi to 3.5dBi peak gain range
- 50Ω impedance rating
- 10W max power input
- Linear polarization
- Omnidirectional radiation pattern
- -40°C to +85°C operating temperature range
Mechanical Drawing (mm)
게시일: 2024-02-01
| 갱신일: 2024-02-14