Taoglas TS.07.0113W Hinged Monopole Passive Antenna
Taoglas TS.07.0113W Hinged Monopole Passive Antenna features a hinged, rotatable SMA connector and efficient performance from 1561MHz to 1610MHz, covering GPS, GLONASS, GALILEO, and BeiDou frequencies. With its navigation system frequency range and compact design, this high-efficiency monopole antenna is ideal for use with vehicle tracking, telematics, and other remote monitoring systems. When connected to the device ground plane, the TS.07.0113W antenna achieves greater than 70% efficiency. Taoglas TS.07.0113W Hinged Monopole Passive Antenna offers dimensions of only 72mm x Ø10mm, and the robust brass hinge enables orientation in all directions to maximize performance with minimum effort.Features
- Compact size, including when straight
- Robust brass hinge enables orientation in all directions
- Quality housing
- RoHS and REACH compliant
Applications
- Vehicle tracking devices
- Telematics devices
- Remote monitoring systems
Specifications
- Covers bands between 1561MHz to 1610MHz
- Hinged SMA(M) connector
- 72mm x Ø10mm dimensions
- 6g weight
- -40°C to +85°C operating and storage temperature range
게시일: 2024-06-07
| 갱신일: 2024-07-02