Taoglas TI.43 Terminal-Mount Antennas

Taoglas TI.43 Terminal-Mount Antennas operate in a 400MHz to 470MHz frequency range, on some of the most widely used license-free ISM bands. These omnidirectional TI.43 antennas radiate uniformly in the azimuth. The series is optimized for direct mounting on a device chassis or enclosure, delivering superior performance and efficiency on a ground plane. Taoglas TI.43 Terminal-Mount Antennas feature robust, durable mechanical construction with an integrated SMA, TNC, N-Type, or BNC male connector, making them ideal for integration into IoT, M2M, industrial, telemetry, and metering systems where reliable, consistent performance and ease of installation are essential.

Features

  • Ideal for integration into M2M, IoT, industrial, metering, and telemetry systems where consistent performance and ease of installation are critical
  • Omnidirectional, radiates uniformly in the azimuth
  • Mounts directly on device via integrated male connector
  • Robust, durable mechanical design

Applications

  • Smart metering (water, gas, and electricity)
  • Mesh networks and industrial IoT
  • SCADA systems
  • Telemetry and public safety services
  • Remote control and asset monitoring devices

Specifications

  • 400MHz to 470MHz frequency range
  • >50% efficiency when mounted on a ground plane
  • TNC, N-Type, BNC, and SMA male connector options
  • RoHS and REACH compliant

Return Loss

Performance Graph - Taoglas TI.43 Terminal-Mount Antennas
게시일: 2025-07-17 | 갱신일: 2025-07-23