Taoglas TG.45 Apex III Ultra-Wideband Dipole Antenna
Taoglas TG.45 Apex III Ultra-Wideband Dipole Antenna is designed to cover all cellular, ISM, and Wi-Fi working frequencies from 696MHz to 6000MHz spectrum. The TG.45 antenna includes LTE band 31 at 450MHz that makes the antenna ideal for IoT applications. The Apex III has been primarily designed for use with 4G LTE modules and devices that require the highest possible efficiency and peak gain. These features deliver best-in-class throughput on all major worldwide cellular bands (4G/3G/2G) for access points, terminals, and routers. This TG.45 attractive slim-line antenna is a ground plane independent device and comes with an SMA(M) connector and swivel mechanism. The TG.45 dipole antenna features the highest efficiency for worldwide LTE and Wi-Fi. This TG.45 Apex III ultra-wideband dipole antenna operates from -40°C to 85°C temperature range.Features
- Highest efficiency for worldwide LTE and Wi-Fi
- LTE / HSPA / GSM / CDMA / DCS /PCS / WCDMA / UMTS / GPRS / EDGE / GPS / Wi-Fi
- Dipole swivel terminal antenna
- Hinged 90° termination with SMA(M) connector
- Enhanced hinge design for vibration environments
- 218mm x 58mm dimensions
- Connector customizable
- RoHS compliant
Specifications
- 450MHz maximum frequency
- 50Ω impedance
- 2W input power
- Omnidirectional radiation pattern
- -40°C to 85°C operating temperature range
Overview
Additional Resources
게시일: 2021-04-19
| 갱신일: 2023-01-27