Taoglas TD.66.6H31 Blade Connector Mount Antenna
Taoglas TD.66.6H31 Blade Connector Mount Antenna features a robust design that covers all global 5G/4G frequencies between 600MHz and 6GHz. This antenna utilizes a robust PC/ABS enclosure and an IP67 rating, making it ideal for outdoor applications. The TD.66.6H31 antenna is supplied with an N-type male connector, so it can be directly installed on gateways and routers with N-type connectors. Taoglas TD.66.6H31 Blade Connector Mount Antenna performs excellently at 5G bands with up to 50% efficiencies across the entire 5G/4G spectrum while maintaining stable radiation patterns.Features
- 600MHz to 6000MHz wideband 5G/4G cellular antenna
- Excellent efficiency across all bands
- Robust external antenna for exterior monitoring
- N-type male connector
- Omnidirectional gain patterns for optimum coverage
Applications
- Gateways and routers
- Cameras and security
- Public safety
- Point-of-sales terminals
- Smart home automation
- Robotics/autonomous
Specifications
- 50Ω impedance
- 10W maximum input power
- Linear polarization
- 229mm x 23mm dimensions
- PC/ABS plastic material
- -40°C to +85°C temperature range
게시일: 2023-10-09
| 갱신일: 2023-10-30