Taoglas SGGP & SGPDF GPS/GLONASS/Galileo/BeiDou Antennas
Taoglas SGGP and SGPDF GPS / GLONASS / Galileo / BeiDou Antennas are compact ceramic passive patch antennas with a low-profile 2mm or 4mm design. These SMD-mount antennas are ideal for space-constrained applications, including wearables, navigation devices, vehicle/asset tracking, and fleet management systems. The SGGP series includes an additional solder mask to increase durability and prevent cracking caused by heat expansion during high-volume, cost-sensitive assembly processes. The SGGP antennas are optimized for a 50mm x 50mm ground plane. The SGPDF series is designed with a dual-feed configuration, which enhances performance by improving multipath rejection so signals can be received and sent more clearly. Both series of these Taoglas GPS / GLONASS / Galileo / BeiDou Antennas are RoHS and REACH compliant.Features
- SMD-mount passive ceramic patch antenna
- Low-profile design
- Includes additional solder mask to enhance durability and prevent cracking due to heat expansion during high-volume, cost-sensitive assembly processes (except SGPDF254B)
- Optimized for 50mm x 50mm ground plane (except SGPDF254B)
- RoHS and REACH compliant
- SGGP124B
- 12mm x 12mm x 4mm dimensions
- Coverage
- B1I: 1561MHz
- L1: 1575.42MHz
- G1: 1602MHz
- SGGP184B
- 18mm x 18mm x 4mm dimensions
- Coverage
- B1I: 1561MHz
- L1: 1575.42MHz
- G1: 1602MHz
- SGGP252B
- 25mm x 25mm x 2mm dimensions
- Coverage
- B1I: 1561MHz
- L1/E1: 1575.42MHz
- G1: 1602MHz
- SGGP254B
- 25mm x 25mm x 4mm dimensions
- Coverage
- B1I: 1561MHz
- L1/E1: 1575.42MHz
- G1: 1602MHz
- SGPDF254B
- 25mm x 25mm x 4mm dimensions
- Dual-feed configuration
- Bands covered
- BeiDou (B1I): 1561MHz
- GPS/QZSS (L1): 1575.42MHz
- GLONASS (G1): 1602MHz
Applications
- Vehicle/asset tracking
- Fleet management systems
- Wearables
- Navigation devices
게시일: 2025-07-17
| 갱신일: 2025-07-23