Taoglas PC60 & PC66 Cellular 90mm x 15mm PCB Antennas

Taoglas PC60 and PC66 Cellular 90mm x 15mm PCB Antennas feature 617MHz to 6000MHz frequency range and support a wide range of 5G, 4G, and LTE cellular bands. These high-performance antennas are easily installed with minimal design requirements and engineered for seamless integration on or off the PCB. The PC60 and PC66 antennas include a 1.37mm diameter RF cable with an I-PEX MHF1 connector to ensure a reliable and robust connection to the device. These PCB antennas consist of a compact design with a 150mm/180mm cable feed for space-limited applications. The PC60 and PC66 antennas comply with RoHS and REACH standards. Typical applications include network devices, gateways, routers, remote monitoring, CCTV cameras, Point of Sale (PoS) terminals, and digital signage.

Features

  • High-performance PCB cellular antennas
  • 617MHz to 6000MHz global cellular coverage
  • 90mm x 15mm x 1.06mm dimensions
  • 180mm, Ø1.37 coaxial cable (Black) (PC60.07.0180AQ)
  • 150mm, Ø1.37 coaxial cable (Black) (PC66.07.0150AQ)
  • Peel and stick adhesive or hole mounting options
  • I-PEX MHF®I U.FL compatible connector
  • RoHS and REACH compliant

Applications

  • Network devices
  • Gateways and routers
  • Remote monitoring
  • CCTV cameras
  • Point of Sale (PoS) terminals
  • Digital signage

Videos

Dimensions

Mechanical Drawing - Taoglas PC60 & PC66 Cellular 90mm x 15mm PCB Antennas
게시일: 2025-03-27 | 갱신일: 2025-07-24