Taoglas Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas
Taoglas Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas are adhesive-mount antennas with high efficiency across the full spectrum of Wi-Fi (including Wi-Fi 6) bands. The MIMO capabilities of Taoglas Optimus MA210 Antennas allow for increased channel capacity and reduced transmitting power, making them ideal for high-speed wireless applications. Taoglas MA210 Optimus comes in a low-profile housing with high-grade 3M double-sided tape for quick and easy mounting on glass, plastic, or even out of sight under a dashboard. The enclosure is rated IP67 for water resistance and outdoor usage. The 360mm RG-174 cable pigtails combine with 2640mm of braided CFD-200 cables and ensure low losses over the 3000mm cable length.Features
- 2.4GHz/5.8GHz~7.125GHz bands
- 2x Wi-Fi (including Wi-Fi 6) MIMO
- 3M adhesive mount
- IP67 rated enclosure
- Designed for high-speed wireless applications
- 3000mm in-braid cable
- RP-SMA(M) connector
- 62.8mm x 68mm x 12mm in dimensions
- RoHS and Reach compliant
Specifications
- 50Ω impedance
- -40°C to +85°C operating temperature range
- 0.2dBi to 1.9dBi peak gain
- Non-condensing +65°C 95% RH humidity
ADDITIONAL RESOURCES
게시일: 2021-04-02
| 갱신일: 2023-01-27