Taoglas MagmaX AA.212 GNSS L1/L2/L-Band External Antenna
Taoglas MagmaX AA.212 GNSS L1/L2/L-Band External Antenna is a compact, multi-band GNSS antenna that quickly delivers high-precision GNSS accuracy and superior performance. The MagmaX design utilizes an advanced 45mm x 45mm x 10mm wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L2, L-band, GLONASS, Galileo, and BeiDou bands. The AA.212 exhibits excellent radiation patterns and is engineered to cover the bands required for the next generation of L1/L2 GNSS receivers. The antenna offers a premium solution for high-precision GNSS systems by including L-band coverage, for when GNSS correction services are used. Taoglas MagmaX AA.212 GNSS L1/L2/L-band External Antenna features an IP67 waterproof enclosure and is suitable for harsh environments.Features
- Low-profile housing
- Antenna covering L1, L2, and L-band
- IP67 waterproof enclosure
- 63.2mm x 67.2mm x 26.5mm dimensions
- 2m RG174 cable
- SMA(M)ST connector
- RoHS and REACH compliant
Applications
- Precision agriculture
- Navigation
- Robotics and autonomous vehicles
- Transportation and telematics
GNSS Bands & Constellations
게시일: 2024-08-28
| 갱신일: 2024-09-02