Taoglas MA28 Adhesive Mount Antennas
Taoglas MA28 Adhesive Mount Antennas come in low-profile housings, making them ideal for next-generation, multiple wireless technology systems. Taoglas MA284 is a 4-in-1 combination consisting of GNSS, 2 x LTE MIMO, and Wi-Fi®. MA285 is a 5-in-1 combination consisting of GNSS, 2 x LTE MIMO, and 2 x Wi-Fi MIMO. These adhesive mount antennas are designed for use in vehicle telematics and applications that require highly sophisticated antennas for real-time streaming, with high-speed video uplink and downlink into the cabin of the vehicle. These antennas resolve these challenges with highly efficient, high-gain MIMO antennas with high isolation. The LTE and Wi-Fi antennas have an omnidirectional radiation pattern, and the robust PC/ABS enclosure is fully IP67 waterproof for use in harsh environments. The GNSS antenna works equally well on GPS/GALILEO and GLONASS bands, leading to higher location accuracy and stability of tracking in urban environments.Features
- Shared features
- GPS / GLONASS / BeiDou
- 4G MIMO with fallback to 3G/2G
- Robust PC/ABS, IP67-rated enclosure
- 1.8V~5.5V/30dB
- 2m RG-174 and 2m low-loss TGC-200 cables
- SMA(M) and RP-SMA(M) connectors
- Cables and connectors are fully customizable
- 151.8mm x 59mm x 13mm dimensions
- RoHS and REACH compliant
- MA284
- 4-in-1 combination
- GNSS, 2 x LTE MIMO and Wi-Fi
- MA285
- 5-in-1 combination
- GNSS, 2 x LTE MIMO and 2 x Wi-Fi
Applications
- Automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management
- Real-time HD video streaming
- Digital signage and remote monitoring
- FirstNet Responder routers
Additional Resources
게시일: 2019-07-30
| 갱신일: 2023-06-27