Taoglas MA256 3-in-1 GNSS 2-4G LTE MIMO Antenna

Taoglas MA256 3-in-1 GNSS, 2x4G LTE MIMO Adhesive Mount Low Profile Combination Antenna with 2m cable and SMA(M) Connectors is made for use on worldwide 4G bands and GPS/GLONASS/BeiDou/Galileo. The antenna can cover fallback to 3G/2G bands and also covers Cat M1/LTE-M and NB-IoT bands. The unit meets the demand for high-speed data uplink and downlink and offers high efficiency and high-gain MIMO to achieve the required signal-to-noise ratio and throughput. MIMO 1 and 2 coaxial cables are 2m 1.5DS with SMA(M) connectors. The GPS/GLONASS/BeiDou/Galileo cable is 2m RG-174 with an SMA(M) connector.

Taoglas MA256 features a IP67 waterproof housing that measures 128mm x 76mm x 12mm and can be mounted internally or externally on a vehicle. The antenna has been designed to be mounted directly onto glass or plastic using first-tier automotive-approved 3M adhesive.

Features

  • 3-in-1 low profile
  • Adhesive mount
  • 1x GPS/GLONASS/BeiDou
  • 2G x 4G MIMO 600-3000MHz
  • 128mm x76mm x 12mm dimensions
  • Cables: 2m RG-174 GNSS, 2m 1.5DS 4G MIMO
  • SMA(M)ST connectors
  • RoHS- and REACH-compliant

Applications

  • Automotive vehicle tracking
  • Telematics
  • Video streaming
  • Robotics/autonomous

Specifications

  • 0.6GHz to 2.69GHz frequency
  • 2W power rating
  • IP67 protection
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - Taoglas MA256 3-in-1 GNSS 2-4G LTE MIMO Antenna
게시일: 2020-01-27 | 갱신일: 2024-11-21