Taoglas HP5010A Stacked Terrablast Patch Antenna
Taoglas HP5010A Stacked Terrablast Patch Antenna features GPS L1, GPS L2, and GPS L5 band, GLONASS, Galileo, and BeiDou operation. This antenna includes multiband GNSS, single feed patch assembly, and Right Hand Circularly Polarization (RHCP) patch. Taogla HP5010A Patch Antenna operates at -40°C to +85°C temperature range. This antenna construction includes an ultra-impact-resistant Terrablast material that helps the antenna withstand greater impacts. The HP5010A patch antenna functions with 50Ω impedance and non-condensing 65°C 95% relative humidity. This antenna is ideal for transportation, agriculture, defense, UAV navigation, and marine use.Features
- RHCP patch
- Single-feed patch assembly
- Ultra-impact-resistant Terrablast material
- Tuned for center positioning on a ground plane
- Patent-pending design
- GPS L1, GPS L2, and GPS L5 band operation
- GLONASS, Galileo, and BeiDou operation
Applications
- Transportation
- Defense
- Marine
- Agriculture
- UAV navigation
Specifications
- -40°C to +85°C operating temperature range
- 50Ω impedance
- Non-condensing +65°C 95% relative humidity
- RHCP polarization
- RoHS and REACH compliance
Mechanical Representation
Radiation Patterns
Additional Resource
게시일: 2019-09-02
| 갱신일: 2023-06-28