Taoglas GWLA.15 Ceramic Loop Antenna
Taoglas GWLA.15 Ceramic Loop Antenna is a high-efficiency, miniature, edge-mounted antenna covering GPS / GALILEO / BeiDOu and Wi-Fi®, WLAN, Zigbee®, BLUETOOTH®, and 802.11ac applications. This SMD loop antenna is ideal for applications with limited PCB space, such as handheld devices. Instead of using two separate chip antennas, one for GPS / GALILEO and one for Wi-Fi, the GWLA.15 features two separate antenna feeds in a single antenna package. The antenna utilizes the main PCB as its ground plane, which maintains good efficiency even in a small size. Taoglas GWLA.15 Ceramic Loop Antenna offers omnidirectional coverage, 3.2mm x 1.6mm x 0.5mm dimensions, and RoHS and REACH compliance.Features
- Small-footprint embedded loop antenna
- Omnidirectional coverage
- High efficiency
- Multi-band GNSS from 1559MHz to 1610MHz
- Dual-band Wi-Fi with 2.4GHz and 5.8GHz
- Low-profile surface-mount antenna
- 3.2mm x 1.6mm x 0.5mm dimensions
- RoHS and REACH compliant
Applications
- Navigation or position-tracking systems
- Handheld devices and tablets
- Point-of-sale (POS) systems, gateways, and routers
- Mobile wireless camera systems
- Smart homes
Mechanical Drawing
게시일: 2024-08-28
| 갱신일: 2024-09-02