Taoglas FXP Flexible PCB Antennas

Taoglas FXP Flexible PCB Antennas are compact, low-profile, high-performance antennas designed for wide use with modern Wi-Fi networks. The networks include all Wi-Fi 2.4/5.8/7.125GHz, GNSS, cellular, and ISM/LoRA, depending on the model. These flexible antennas combine functionalities into a single PCB that is easy to install and offers an efficient and space-saving solution. This provides manufacturers and designers with the flexibility to incorporate advanced wireless connectivity and precise positioning capabilities into their products without needing more than one antenna. Taoglas FXP Flexible PCB Antennas offer an ideal choice for wireless applications, including smart home devices, IoT devices, industrial equipment, navigation systems, mesh networks, remote monitoring, security, and weather monitors.

Features

  • All antennas
    • 1.37mm mini coaxial cable
    • IPEX MHFI connector
    • Flexible for easy installation 
    • RoHS and REACH compliant
  • FXP055
    • 2-in-1 flex PCB antenna
    • Covers extended Wi-Fi frequencies of 2.4GHz to 2.5GHz and 5GHz to 7.125GHz
    • GNSS frequencies of 1.56GHz to 1.61GHz
    • 53mm x 18mm x 0.2mm dimensions
  • FXP301
    • Super-compact and flexible PCB combination antenna
    • 1x GNSS covering L1, B1I, G1, and L-band
    • 1x cellular covering 600MHz to 8000MHz
    • 105mm x 20mm x 0.24mm dimensions
  • FXP302
    • Super-compact and flexible PCB combination antenna
    • 1x cellular covering 600MHz to 8000MHz
    • 1x Wi-Fi covering 2.4GHz, 5.8GHz, and 7.125GHz
    • 105mm x 20mm x 0.24mm dimensions
  • FXP303
    • Super-compact and flexible PCB combination antenna
    • 1x GNSS covering L1, B1I, G1, and L-Band
    • 1x cellular covering 600MHz to 8000MHz
    • 1x Wi-Fi covering 2.4GHz, 5.8GHz, and 7.125GHz
    • 130mm x 20mm x 0.24mm dimensions
  • FXP450
    • Low-profile 450MHz FPC antenna
    • Low-profile embedded FPC antenna supporting 410MHz to 470MHz
    • 47mm x 17mm x 0.28mm dimensions
  • FXP890
    • Low-profile 450MHz FPC antenna
    • Low-profile embedded FPC antenna supporting 860MHz to 928MHz
    •  62.2mm x 20mm x 1.6mm dimensions
  • FXP895
    • Compact ISM/LoRA antenna
    • Low-profile embedded FPC antenna supporting 860MHz to 928MHz
    • 69mm x 20mm x 0.2mm dimensions

Applications

  • FXP055
    • Asset tracking systems
    • Smart home devices
    • Telemedicine devices
    • Gaming devices
    • Navigation devices
  • FXP301, FXP302, and FXP303
    • Asset tracking and telematics
    • E-mobility
    • Smart agriculture
    • Connected healthcare devices and wearables
  • FXP450, FXP890, and FXP895
    • Mesh networks
    • Cellular IoT devices
    • Agriculture
    • Weather monitors
    • Remote monitoring
게시일: 2023-10-30 | 갱신일: 2026-02-04