Taoglas EAHP.60 Multi-Band GNSS Antenna

Taoglas EAHP.60 Multi-Band GNSS Antenna is designed for high-performance centimeter-level positional accuracy, covering the full GNSS spectrum for maximum compatibility. This lightweight, embedded, and active multi-band GNSS antenna covers GPS/QZSS L1/L2/L5/L6, GLONASS G1/G2/G3, Galileo E1/E5a/E5b/E6, BeiDou B1/B2a/B2b/B3, L-Band, QZSS L6, NAVIC L5, and SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS). This GNSS antenna exhibits excellent performance across its full bandwidth. The Taoglas EAHP.60 is supplied with 100mm of RG-174 cable with an SMA(M) connector. Typical applications include autonomous driving, telematics and asset tracking, precision agriculture, inventory management and container tracking, precision positioning for robotics, and timing accuracy synchronization.

Features

  • Embedded active antenna
  • Covering L1/L2/L5 + L-Band
  • Ø75mm x 44mm dimensions
  • 100mm of RG174 cable
  • Connector SMA(M) ST connector
  • RoHS and REACH compliant

Applications

  • Autonomous driving, precision positioning for robotics
  • Precision agriculture
  • Inventory management and container tracking
  • Telematics and asset tracking
  • Timing accuracy synchronization

Specifications

  • 50Ω impedance
  • 1.8V to 5.5V input voltage range
  • ESD ±20KV for contact and ±25KV for air
  • -40°C to +85°C operation temperature range
  • Out-of-band rejection:
    • 70dB for frequencies <1GHz
    • 60dB for frequencies <1.7GHz
  • 18±3 power consumption (mA)

Videos

GNSS Bands & Constellations

Taoglas EAHP.60 Multi-Band GNSS Antenna

Mechanical Drawing

Mechanical Drawing - Taoglas EAHP.60 Multi-Band GNSS Antenna
게시일: 2024-11-27 | 갱신일: 2025-12-17