Taoglas DSGP GPS/Galileo/BeiDou Antennas
Taoglas DSGP GPS / Galileo / BeiDou Antennas are offered in a small form factor with a low-profile height of 2mm or 4mm, making them ideal for space-constrained applications. Designed for SMT mounting, the ceramic passive patch antennas include an additional solder mask to increase durability and prevent cracking caused by heat expansion during high-volume, cost-sensitive assembly processes. The series is optimized for a 50mm x 50mm ground plane and complies with RoHS and REACH standards. Typical applications for Taoglas DSGP GPS / Galileo / BeiDou Antennas include vehicle tracking and fleet management systems, wearables, and navigation devices.Features
- SMD-mount ceramic patch antenna
- Low-profile design
- Small form factor ideal for space-constrained applications
- Includes additional solder mask to enhance durability and prevent cracking due to heat expansion during high-volume, cost-sensitive assembly processes
- Optimized for 50mm x 50mm ground plane
- Dimensions
- DSGP124B: 12mm x 12mm x 4mm
- DSGP154B: 15mm x 15mm x 4mm
- DSGP182B: 18mm x 18mm x 2mm
- DSGP184B: 18mm x 18mm x 4mm
- DSGP254B: 25mm x 25mm x 4mm
- RoHS and REACH compliant
Applications
- Vehicle/asset tracking
- Fleet management systems
- Wearables
- Navigation devices
게시일: 2025-07-17
| 갱신일: 2025-07-23