Taoglas AGVLB & AGPSFB GPS/GLONASS/BeiDou Antennas

Taoglas AGPSFB356, AGVLB208, AGVLB256, and AGVLB356 GPS / GLONASS / BeiDou Antennas are available in a compact form factor for easy integration into a variety of devices. These high-performance antennas feature a dual-stage low-noise amplifier (LNA) and a single-feed stacked patch assembly. Extending from the antenna body is a Ø1.13mm cable that is 100mm long and terminated with an I-PEX MHF® I connector that is U.FL compatible. These Taoglas antennas are RoHS and REACH compliant. Applications include transportation, autonomous vehicles, drones, aviation, navigation, telematics and fleet management, security, agriculture, and smart infrastructure.

Features

  • All antennas
    • Single-feed stacked patch assembly
    • Dual-stage LNA
    • Ø1.13mm cable, 100mm length
    • I-PEX MHF I connector (U.FL compatible)
    • RoHS and REACH compliant
  • AGPSFB356
    • 45mm x 45mm x 10.3mm dimensions
    • Covers bands
      • GPS L1 and L2
      • BeiDou B1I and B1C
      • Galileo E1
      • GLONASS G1
  • AGVLB208
    • 20mm x 20mm x 8mm dimensions
    • Covers L1 and L5
  • AGVLB256
    • 25mm x 25mm x 10mm dimensions
    • Tuned for center positioning on 70mm x 70mm ground plane
    • Covers bands
      • GPS L1 and L5
      • BeiDou B1I
      • GLONASS G1
  • AGVLB356
    • 35mm x 35mm x 10mm dimensions
    • Tuned for center positioning on 70mm x 70mm ground plane
    • Covers bands
      • GPS L1 and L5
      • BeiDou B1I
      • GLONASS G1

Applications

  • AGPSFB356
    • Transportation
    • Agriculture
    • Navigation
    • Security
    • Autonomous vehicles
  • AGVLB208
    • High-accuracy navigation and positioning
    • Automotive and transportation
    • Drones, unmanned aerial vehicles (UAVs), and robotics
    • Industrial, infrastructure, and timing
    • Consumer and commercial devices
    • Marine and outdoor
    • Aviation and safety systems
    • Smart cities and IoT
  • AGVLB256
    • Autonomous vehicles
    • Precision agriculture
    • Surveying and mapping equipment
    • Telematics and fleet management
    • Industrial and construction machinery
    • Marine and navigation systems
  • AGVLB356
    • Smart infrastructure and IoT gateways
    • Transportation
    • Agriculture
    • Navigation
    • Security
    • Autonomous vehicles

Videos

게시일: 2025-07-17 | 갱신일: 2026-02-04