Taoglas Active L-Band Patch Antennas
Taoglas Active L-Band Patch Antennas are designed for use on the L-Band spectrum required for positioning correction services. The antennas feature a wide 1525MHz to 1559MHz frequency range with a low axial ratio and improved gain value. Taoglas Active L-Band Patch Antennas provide directional radiation pattern stability, which allows for high reliability and a high precision, accurate GNSS receiver. The antennas are CE-certified, RoHS/REACH compliant, and ideal for unmanned aerial vehicles (UAVs), robotics, autonomous vehicles, and precision agriculture applications.Features
- Active L-Band only patch with dual-pin configuration
- 1525MHz to 1559MHz L-Band coverage
- 100mm of 1.37mm cable length
- Low axial ratio
- I-PEX MHFI U.FL
- CE certified
- RoHS/REACH compliant
Applications
- UAVs
- Robotics
- Autonomous vehicles
- Precision agriculture
Specifications
- 1525MHz to 1559MHz frequency range
- 40% efficiency
- -4.1dB average gain
- 1dBi peak gain
- 3dB axial ratio
- Directional radiation pattern
- RHCP polarization
- 50Ω impedance
- 2:1 max VSWR
- 28.4dB gain at 1.8V to 5V
- 2dB noise figure at 1.8V to 5V
- 4.9mA power consumption at 1.8V to 5V
- 35mm x 35mm x 8.3mm dimensions
- -40°C to +85°C operating temperature range
LNA Block Diagram
게시일: 2023-11-20
| 갱신일: 2023-12-19