Spartan antennas are unique in the market because they combine 3-in-1 GPS, Cellular (2G and 3G), and Wi-Fi (MA.600) or 915MHz (MA.603), in a heavy-duty structure with high efficiency in a compact format. The antennas screw-down permanently onto a roof or metal panel and can be pole or wall-mounted with a metal bracket. For industries such as commercial vehicle telematics, remote monitoring, smart meter systems, and construction equipment, the Spartan provides a robust, rugged antenna that is durable even in extreme environments.
The Pantheon MA.700 and MA.750 antennas are omnidirectional and offer low loss cables, allowing for lengths of up to 3 meters (10ft) for MA.700, and 10 meters (32' and 9.70") for MA.750. The MA.700 combines a 3-in-1 GPS, Cellular 700MHz to 2200MHz (2G/3G/4G), and 2.4GHz/5GHz antenna with the highest efficiency and peak gain possible.
The unique MA.750 delivers powerful MIMO antenna technology for cellular/LTE and Wi-Fi 802.11n and emerging 802.11ac, plus GPS/GLONASS for next-generation multiple wireless technology systems, such as telematics. Five high-performance antennas are integrated into an extremely robust IP67 direct/permanent mount antenna package with excellent isolation (20dB+). The antenna has its own ground plane and can radiate on any mounting environment like metal or plastic without affecting performance. The GPS/GLONASS antenna has a Front End SAW Filter.
Features
- MA.750 Features
- Pantheon - 2G/3G/4G MIMO~GPS~2.4/5GHz MIMO (3M)
- 2x 2G/3G/4G MIMO Antenna (698~960MHz, 1710~2170MHz, 2300~2700MHz, 2900~3500MHz)
- 2*MIMO CFD-200 SMA(M)
- 1x GPS/GLONASS 1575.42/1602MHz Antenna RG-174 SMA(M)
- 2x 2.4GHZ/ 5GHz MIMO Antenna
- 2*MIMO CFD-200 RP-SMA(M)
- High efficiency/peak gain outdoor antenna
- MA.700 Features
- Pantheon - GPS-Wi-Fi-LTE/Cellular/GSM
- GPS - 1575MHz -3M RG-174 SMA(M) 50% Efficiency Gain
- 4.0dBic @ Zenith
- LTE/Cellular 700-2170MHz - 3M CFD-200 SMA(M) 50%+ Efficiency
- Wi-Fi/Public Safety/Zigbee 2.4/4.9~6GHz - 3M CFD-200 SMA(M) 54%+ Efficiency
Additional Resources
| 부품 번호 | 데이터시트 | 설명 | 타입 |
|---|---|---|---|
| MA710.A.ABI.001 | ![]() |
안테나 Pantheon MA710 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm | Active |
| MA760.A.ABIC.003 | ![]() |
안테나 Pantheon MA760 4in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi Antenna oe145*82mm | Active |
| MA750.A.ABICG.003 | ![]() |
안테나 Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm | Active |
| MA700.W.A.ABC.001 | ![]() |
안테나 Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna 145*82mm | MIMO |