Taiwan Semiconductor UGSx0JH High Efficient Surface Mount Rectifiers
Taiwan Semiconductor UGSx0JH High Efficient Surface Mount Rectifiers operate at 20A and 30A forward current. These rectifiers are 600V high efficient recovery rectifiers. Features include lead for automated placement, low switching loss, and high surge current capability. The UGSx0JH rectifiers are AEC-Q101 qualified and RoHS compliant. These surface mount rectifiers are applicable in onboard charger applications.Features
- AEC-Q101 qualified
- Lead for automated placement
- Low switching loss
- High surge current capability
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- Mechanical data:
- D2PAK-D case
- Molding compound meets UL 94V-0 flammability rating
- Terminal: Matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity: As marked
- Weight: 1.40g
Specifications
- Forward current:
- 20A for UGS20JH rectifier
- 30A for UGS30JH rectifier
- 600V repetitive peak reverse voltage
- -55°C to 150°C junction temperature range
- 94.5pF junction capacitance
Applications
- Onboard charger
Datasheets
게시일: 2022-03-10
| 갱신일: 2022-03-29