Taiwan Semiconductor TSU Trench Schottky Rectifiers
Taiwan Semiconductor TSU Trench Schottky Rectifiers are designed to achieve low power loss and high efficiency. These surface mount rectifiers feature a 1A or 2A forward current and 31V or 45V repetitive peak reverse voltage within a -55°C to +175°C junction temperature range. The TSU rectifiers provide a Moisture Sensitivity Level (MSL-1). The rectifiers are AEC-Q101-qualified, halogen-free according to IEC 61249-2-21 standards, and RoHS compliant. Applications include Switching Mode Power Supply (SMPS), adapters, lighting applications, onboard DC/DC converters, and automotive.Features
- AEC-Q101 qualified
- Trench Schottky technology
- Low power loss, high efficiency
- Ideal for automated placement
- Single die configuration
- Micro SMA package
- Polarity is indicated by the cathode band
- Moisture sensitivity level 1, per J-STD-020
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Switching Mode Power Supply (SMPS)
- Adapters
- Lighting
- On-board DC/DC converters
- Automotive
Specifications
- 1A or 2A forward current
- 80µA or 150µA reverse current
- 80A forward surge current
- 520mV or 590mV forward voltage
- 31V or 45V repetitive peak reverse voltage
- -55°C to 175°C junction temperature range
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
Package Outline Dimensions
게시일: 2022-12-28
| 갱신일: 2023-02-07