Taiwan Semiconductor TSSA5U50 & TSSA5U60 Trench Schottky Rectifiers

Taiwan Semiconductor TSSA5U50 and TSSA5U60 Trench Schottky Rectifiers are electrical devices designed for high-frequency miniature switched-mode power supplies. Rectifiers convert alternating current, which periodically reverses direction, to direct current. Trench Schottky Rectifiers are ideal for adapters, lighting, and onboard DC/DC converters. VRRM repetitive reverse voltages measure 50V for Taiwan Semiconductor TSSA5U50 and 60V for TSSA5U60.

Features

  • TSSA5U50
    • 50V VRRM
    • 440mV forward voltage
  • TSSA5U60
    • 60V VRRM
    • 480mV forward voltage
  • Low power loss/high efficiency
  • Guardring for overvoltage protection
  • High-forward surge capability
  • 5A IF forward current
  • 75A forward surge current
  • 300µA reverse current
  • -55°C to +150°C operating temperature range

Applications

  • Miniature switched-mode power supplies (SMPS)
  • Adapters
  • Lighting
  • Onboard DC/DC converters
게시일: 2019-07-02 | 갱신일: 2023-06-23