Taiwan Semiconductor SSUPx 100V Schottky Barrier Rectifiers
Taiwan Semiconductor SSUPx 100V Schottky Barrier Rectifiers offer high-efficiency surface mount rectifiers in a TO-277A (SMPC4.6U) package. These barrier rectifiers feature low leakage current and high forward surge capability. The SSUPx 100V Schottky barrier rectifiers provide a high barrier technology with a maximum junction temperature of 175°C. These rectifiers are AEC-Q101 qualified, comply with RoHS, and are halogen-free. The SSUPx 100V Schottky barrier rectifiers are available in 5A, 8A, and 10A forward current variants with a single-die configuration. These barrier rectifiers are ideal for Switching-Mode Power Supplies (SMPS), adapters, and DC-DC converters.Features
- AEC-Q101 qualified
- Low leakage current
- Lower power loss/ high efficiency
- High forward surge capability
- Ideal for automated placement
- Moisture Sensitivity Level 1 (MSL), per J-STD-020
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 2 whisker test
- Indicated by cathode band polarity
- TO-277A (SMPC4.6U) package
- RoHS compliant
- Halogen-free
Applications
- Switching Mode Power Supplies (SMPS)
- Adapters
- DC to DC converters
Specifications
- Forward current:
- 5A (SSUP5H100H)
- 8A (SSUP8H100H)
- 10A (SSUP10H100H)
- 100V repetitive peak reverse voltage
- 150A to 255A peak surge C=current (IFSM)
- 161pF to 246pF junction capacitance
- 70V reverse voltage, total rms value
- -55°C to 175°C storage and junction temperature range
- High barrier technology, TJ = 175°C
Dimension Diagram
Datasheets
게시일: 2025-07-30
| 갱신일: 2025-08-26