Taiwan Semiconductor SMA4F ESD Suppressor (TVS) Diodes
Taiwan Semiconductor SMA4F ESD Suppressor (TVS) Diodes protect electronics from voltage spikes induced on connected wires. Electro-static discharge (ESD) suppressors work with transient-voltage-suppression (TVS) diodes to protect components with up to 400W surge capability. Taiwan Semiconductor SMA4F TVS Diodes are ideal for switching mode power supplies, lighting applications, battery management systems, brushless DC electric motors, and automotive applications.Features
- -55C° to +175C° operating temperature range
- 13.4V to 67.1V breakdown voltage
- 4.4A to 20.5A peak pulse current
- AEC-Q101 qualified
- Glass passivated junction chip
- 0.095%/°C maximum VBR temperature coefficient
- Moisture sensitivity level 1, per J-STD-020
- Compliant to RoHS directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- Halogen-free, according to IEC 61249-2-21
Applications
- Switching-mode power supplies (SMPS)
- Motors for brushless DC electric motors
- Lighting
- Battery management systems
- Automotive
Videos
게시일: 2019-03-25
| 갱신일: 2023-07-19