CONXALL Switchcraft PC Tail Nano-Mizer® M8 Connectors
CONXALL / Switchcraft PC Tail Nano-Mizer® M8 Connectors are compatible for use with Nano-Mizer M8 cables and are compliant per IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking. The PC Tail Nano-Mizer® M8 Connectors are available with 3 or 4 #20 male pin contacts, in short or long versions, and are rated for 3A and 50VAC/60VDC.Features
- Compatible with Nano-Mizer® M8 cables
- Compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking
- Available with 3 or 4 #20 male pin contacts
- Short and long versions are available
- Compatible with both snap-in and threaded connectors
- Rated for 3A and 50VAC/60VDC
- Rugged, nickel-plated brass housing
Specifications
- ø5.700mm (ø0.2244") recommended panel cutout
- 2m, 5m, or 6m cable lengths
- Through-hole termination
게시일: 2016-10-13
| 갱신일: 2022-03-11