Switchcraft EN2® Weathertight Connectors

Switchcraft EN2® Weathertight Connectors are sealed to IP68 NEMA 250 (6P), making them ideal for harsh environments. These connectors feature a patented grommet- and O-ring-free design, and copper alloy-plated contacts with thermoplastic housing. Switchcraft EN2 Weathertight Connectors are available with a standard or winged coupling ring as well as solder, crimp, or PC contact options. Ideal applications include marine, military, industrial, transportation, and more.

Features

  • Sealed to IP68 NEMA 250 (6P)
  • Available in standard or winged coupling ring
  • Copper alloy-plated contacts
  • Thermoplastic housing
  • Patented grommet- and O-ring-free design
  • Solder, crimp, and PC contact options

Applications

  • Sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Marine
  • Transportation
  • General industrial electronics

Specifications

  • -40°C to +85°C operating temperature range
  • >600 mating cycles
  • 10mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • Voltage rating
    • 250VAC/DC for 2-contact arrangement
    • 125VAC/DC for 3- to 7-contact arrangements
게시일: 2013-01-21 | 갱신일: 2022-03-11