Switchcraft Sealed Cable Gland Cord Grips

Switchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is delivered. These grips are designed for applications in which a hard-wired connection is preferred. Switchcraft Sealed Cable Gland Cord Grips offer IP68-rated water resistance and the durability to withstand harsh environments. The series is available in a variety of sizes and offers the option to use a cable gland for two or three separate cables.

Features

  • IP68-rated water resistance provides a watertight seal when properly mated
  • Durable components and materials to handle harsh environments
  • Tightening nut compresses strain relief for firm grip
  • Variety of sizes and options to use cable gland for 2 or 3 separate cables

Specifications

  • -40°C to +100°C temperature rating
  • Black thermoplastic shell
  • Silicone O-ring
  • Silicone seal
  • 1 to 3 cable openings
  • 3mm x 6mm diameter up to 10mm to 16mm accepted cable

Videos

게시일: 2020-09-08 | 갱신일: 2024-04-24