Switchcraft 15A DC Power Jacks & Plugs
Switchcraft 15A DC Power Jacks and Plugs take the rugged and easy-to-use design of a barrel connector and expand the possibilities to higher-power applications. The Switchcraft 15A DC Power Jacks and Plugs can safely handle three times the current of typical 5A power jacks. These connectors are sealed to a water resistance of IP68 and offer a sturdy metal coupling ring, so connections are always securely locked in. These jacks and plugs are rated for a minimum of 5000 insertion/withdrawal cycles (current carry only).Features
- Takes the rugged design of a barrel connector and expands possibilities to higher-power applications
- Safely handles 3x current compared to typical power jacks
- Sturdy metal coupling ring helps ensure connections are always securely locked in
- 5000 insert/withdraw cycles
- IP68 water resistance
Specifications
- 24VAC/DC voltage
- 250VAC dielectric withstanding voltage (1 minute)
- 15A current (carrying)
- -40°C to +105°C operating temperature range
게시일: 2022-08-04
| 갱신일: 2022-12-16