CONXALL Multi-Con-X® Shielded Connectors

CONXALL Multi-Con-X® Shielded Connectors feature a rugged design with a threaded coupling mechanism and durable machined brass components. The Multi-Con-X series offers the option of female sockets and a panel-mount receptacle or male pins on the cable-end connector, allowing users to select the variation that fits the direction of signal flow for added safety. The connectors provide a 300VAC voltage rating, 5.6A to 13A current range, and -40°C to +85°C operating temperature range. CONXALL Shielded Multi-Con-X Connectors are sealed to IP68 and include UL F1-rated UV resistance.

Features

  • IP68-rated water resistance
  • Rugged design with threaded coupling mechanism
  • UL F1-rated UV resistance
  • Durable machined brass components
  • Available with pin or socket contacts on cable ends and panel mounts
  • Field-installable connectors or factory-molded cable assemblies

Videos

게시일: 2020-10-08 | 갱신일: 2024-03-18