Amphenol / SV Microwave SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.

Features

  • Blindmate / push-on design (RFfortless®)
  • RF performance DC to 40GHz
  • Designed to accommodate both radial and axial misalignment
  • Cable connector designs for both flexible and semi-rigid cables
  • Bullet design
  • Mates with other industry connectors such as the GPO
  • Designed to conform to DSCC 94007, 94008 and MIL-STD-348

Applications

  • Military
  • Aerospace
  • Satellite Communications Equipment (SATCOM)
  • Telecommunications
  • Radar
  • Wireless infrastructure
  • Test and measurement
게시일: 2013-11-11 | 갱신일: 2025-02-25