Susumu HPT High-Power Thin Film Chip Terminators

Susumu HPT High-Power Thin Film Chip Terminators are small high-power chip terminators with aluminum nitride substrate. Susumu HPT Terminators offer efficient heat dissipation for high power, anti-surge, and overload protection. The series features 2.5W to 100W rated power, 50Ω impedance, and 1.2 to 1.5 (depending on frequency) voltage standing wave ratio (VSWR). The terminators operate over a -40°C to +155°C operating temperature range.

Features

  • Small high-power chip terminator with aluminum nitride substrate
  • Efficient heat dissipation provides high power, anti-surge, overload protection
  • Wrap-around terminals provide easy and reliable soldering
  • Thin film does not have any innate stress
  • Repeated power cycling does not fatigue element and causes no change in impedance

Applications

  • Wireless base stations
  • Wireless communication devices
  • High-frequency power sources

Specifications

  • 0603, 0805, 1206, 2012, 2512, 2525, and 3725 sizes
  • 2.5W to 100W rated power
  • 50Ω impedance
  • 1.2 to 1.5 (depending on frequency) VSWR
  • Aluminum nitride (ALN) substrate
  • -40°C to +155°C operating temperature range
  • +100°C at terminal rated operating temperature

Equivalent Circuit

Application Circuit Diagram - Susumu HPT High-Power Thin Film Chip Terminators
게시일: 2021-01-29 | 갱신일: 2022-03-11