Superior Sensor Technology SP Differential Low Pressure Sensors
Superior Sensor Technology SP Differential Low-Pressure Sensors are sensor modules that come with NimbleSense™ proprietary architecture. This architecture achieves a high dynamic range for precise near-zero measurements that are required for spirometry pressure sensing devices. The SP series combines an advanced piezoresistive sensing element with integrated amplification, ADC, DSP, and processor intelligence. Superior Sensor Technology SP sensors feature ±250Pa to ±40kPa programmable ranges, 16-bit resolution per range, and enhanced EMI immunity.
Features
- Employs NimbleSense proprietary architecture
- High dynamic range that offers precise near-zero measurements
- Highly integrated sensors with ADC and DSP
- Z-Track™ that virtually eliminates zero drift
- Enhanced EMI immunity
- Supply voltage compensation
- Standard I2C and SPI interface
Specifications
- ±250Pa to ±40kPa or 250Pa to 2.5kPa programmable range
- 16-bit resolution per range
- Ultra-low noise, 19+ bit effective resolution
- 25Hz to 250Hz selectable bandwidth filter
- ±0.1% accuracy for a selected range
- ±0.1% FSS/year long-term stability
- 500Hz output update rate
- 0°C to +50°C compensated temperature range
Block Diagram
Equivalent Circuit Diagram
Additional Resources
Videos
게시일: 2019-08-28
| 갱신일: 2026-05-25