Sunon PF Series 60x25 Fans

Sunon PF Series 60x25 Fans are ideal for dissipating heat when space is limited and offer dimensions of 60mm x 60mm x 25mm. Specifications include 12VDC to 24VDC rated voltage range, 340mA maximum power current, a 6200 to 8300 RPM speed range, and up to 40 CRM air flow. Ideal applications for PF 60x25 fans from Sunon include power supplies, desktop electronics, medical devices, 3D printers, and embedded/industrial controllers.

Applications

  • Power Supplies
    • PSUs
    • Converters
    • Rectifiers
  • Networking and Telecom Equipment
    • Routers
    • Switches
    • Small servers
  • Desktop Electronics
    • DVRs
    • Projectors
    • Audio amplifiers
    • UPS systems
  • 3D printers
  • Medical Devices
    • Analyzers
    • Imaging peripherals
  • Embedded/Industrial Controllers
    • PLCs
    • Robotic controllers
    • Compact drive cabinets

Specifications

  • 60mm x 60mm x 25mm dimensions
  • 12VDC to 24VDC rated voltage range
  • 340mA maximum power current
  • 4.08A maximum power consumption
  • 6200 to 8300 RPM speed range
  • 37.5dB(A) to 46dB(A) noise range
  • 0.41(inch-H2O) to 0.66(inch-H2O) static pressure range
  • Up to 40 CRM air flow
게시일: 2025-10-31 | 갱신일: 2025-11-04