Sumida CD30D22HF Unshielded Telecom Power Inductors
Sumida CD30D22HF Unshielded Telecom Power Inductors are magnetically unshielded and feature a ferrite drum core construction. These inductors have a moisture sensitivity level of 1 and an operating temperature range of -40°C to +125°C (including the coil's self temperature rise). Sumida CD30D22HF Unshielded Telecom Power Inductors are ideal as a DC-DC converter inductor for mobile phones, PDAs, MP3 players, digital still and video camera (DSC/DVC), and portable media players.The Sumida CD30D22HF Unshielded Telecom Power Inductors measure just 3.6mm x 3.0mm x 2.2mm, with about two-thirds of the footprint devoted to the circuit contact area.
Features
- 1.0μH to 270μH inductance value range
- Ferrite drum core construction
- Magnetically unshielded
- Moisture Sensitivity Level: MSL1
- -40℃ to +125℃ operating temperature range
- Dimensions 3.8mm x 3.3mm x 2.5mm
- Product weight: 0.07g
- Halogen-free and RoHS compliant
Applications
- DC-DC converters
- Switching power supplies and regulators
- Boost converters
- Buck-boost regulators
Documents
Dimensions
게시일: 2015-11-10
| 갱신일: 2022-03-11