STMicroelectronics N-Channel FDmesh Power MOSFETs

STMicroelectronics N-Channel FDmesh™ Power MOSFETs are a power MOSFET which belongs to the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a new vertical structure to STMicroelectronic's strip layout and associates all advantages of reduced on-resistance and fast switching with an intrinsic fast-recovery body diode. These MOSFETs feature fast recovery, low input capacitance and gate charge, low gate input resistance, and extremely high dv/dt and avalanche capabilities.

Features

  • Intrinsic fast-recovery body diode
  • 100% avalanche tested
  • Low input capacitance and gate charge
  • Designed for switching applications
  • Low gate input resistance
  • Extremely high dv/dt and avalanche capabilities
  • AEC-Q101 options available
게시일: 2012-02-29 | 갱신일: 2024-08-02