STMicroelectronics TSV6xx Micropower CMOS Operational Amplifiers

STMicroelectronics TSV6xx Micropower CMOS Operational Amplifiers are a family of single, dual, and quad op-amps offering low voltage, low power operation, and rail-to-rail input and output. These TSV6xx Micropower CMOS Operational Amplifiers are good candidates for those seeking the best compromise between power, bandwidth, and precision.

Depending on the application needs these STMicroelectronics TSV6xx Micropower CMOS Operational Amplifiers offer the best range of consumption versus speed (TSV61x for less consuming, TSV62x intermediate, TSV63x for the highest bandwidth). Processed in pure CMOS technology, they are housed in tiny packages for saving board space.

TSV61x

STMicroelectronics TSV61x Micropower family of single and dual operational amplifiers offers low voltage, low power operation, and rail-to-rail input and output. The devices also feature an ultra-low input bias current as well as a low input offset voltage. The TSV61x has a gain-bandwidth product of 120kHz while consuming only 11μA at 5V. These features make the TSV61x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering. The TSV61x offer tiny packages of SC70-5/6, SOT23-5/6, SOT23-8, and MSO8.

TSV62x

The STMicroelectronics TSV62x family of single, dual, and quad operational amplifiers offer low voltage, low power operation, and rail-to-rail input and output. The TSV62x series features an excellent speed/power consumption ratio, offering a 420kHz gain-bandwidth product while consuming only 29μA at a 5V supply voltage. These op-amps are unity-gain stable for capacitive loads up to 100pF. They also feature an ultra-low input bias current and low input offset voltage. These features make the TSV62x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. The TSV62x are available in tiny packages of SC-70-5/6, SOT-23-5/6/8, SOIC-8, MiniSO-8/10, and TSSOP-14/16.

TSV63x

The STMicroelectronics TSV63x family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. This family features an excellent speed/power consumption ratio, offering a 880kHz gain-bandwidth product while consuming only 60μA at 5V supply voltage. These features make the TSV63x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. The TSV63x are available in tiny packages of SC-70-5/6, SOT-23-5/6/8, DFN-8, SOIC-8, MiniSO8/10, and TSSOP-14/16.

Features

  • Very low input offset voltage down to 500μV max.
  • High merit factor
  • 5.5V down to 1.5V Ultra-low supply voltage
  • Shutdown function Istandby = 5nA
  • Rail-to-rail input/output
  • High ESD tolerance (≥4kV HBM)
  • High EMI rejection ratio
  • Extend battery life
  • High accuracy
  • Board space saving
  • Design robustness, high reliability

Applications

  • Battery-powered devices
  • Handheld instruments
  • Portable medical devices
  • Portable communication systems
  • Signal conditioning, filtering
  • Smoke detectors
게시일: 2011-12-08 | 갱신일: 2022-03-11