STMicroelectronics STM32 ARM Cortex™-M3 Connectivity Line
The STMicroelectronics STM32 ARM Cortex™-M3 Connectivity Line is a high-performance addition to the STM32 microcontroller (MCU) portfolio that introduces outstanding new features, including USB 2.0 OTG Full Speed 12Mbps, Ethernet MAC 10/100Mbps with Precise Time Protocol IEEE 1588 HW support, Dual CAN 2.0 Active, and Audio Class I2S. The MCUs in the STM32 Connectivity Line is designed for applications in which connectivity and real-time performance are a necessity: industrial control, control panels for security applications, and more. STMicroelectronics Connectivity Line MCUs feature 64 to 256KB on-chip Flash memory, up to 64KB SRAM, and 14 communication interfaces.Features
- Economical networking and accurate clock synchronization
- Full Flexibility in the PHY selection
- USB host capability, no need for external USB OTG controller or PHY
- Gateway capability with connectivity to 2 independent CAN buses and twice more filtering capability in single CAN mode
- Simultaneous usage of USB and CAN, allowing gateway implementation
- Flexibility and optimal cost for clocking simultaneously USB, CAN, Ethernet MAC, Ethernet PHY, and audio class I²S
- Flexibility of communication interface
- Tailor your system on the fly to balance performance and power consumption as needed
- Simultaneously working peripherals make the STM32 Connectivity Line a great communication gateway
STM32 Connectivity Product Portfolio
Applications
게시일: 2009-06-16
| 갱신일: 2022-03-11