STMicroelectronics STEVAL-TSP Power Over Ethernet PD Converters
STMicroelectronics STEVAL-TSP Power Over Ethernet (PoE) Powered Device (PD) Converters are flyback converters based on PM8800A and PM8803 devices. The devices featured on the STMicroelectronics STEVAL-TSP embeds IEEE 802.3af compliant PD interfaces together with a PWM controller and support for auxiliary sources. They are ideal for low-power PoE applications.Features
- 30mV peak-to-peak output ripple
- > 83-92% efficiency DC-DC full-load
- > 80-89% efficiency overall peak
View Results ( 3 ) Page
| 부품 번호 | 데이터시트 | 도구는 다음 평가를 위한 것임: | 출력 전압 | 출력 전류 | 제품 |
|---|---|---|---|---|---|
| STEVAL-TSP005V2 | ![]() |
PM8800A | 5 V | 2 A | Evaluation Boards |
| STEVAL-TSP004V2 | ![]() |
PM8803 | 5 V | 4 A | Reference Design Boards |
| STEVAL-TSP009V2 | ![]() |
PM8803 | 3.35 V | 6 A | Reference Design Boards |
게시일: 2015-02-05
| 갱신일: 2022-03-11