STMicroelectronics SCLT3-8BQ7 High-Speed Digital Limiter

STMicroelectronics SCLT3-8BQ7 High-Speed Digital Input Current Limiter provides an 8-line protected digital input termination with serialized state transfer. The SCLT3-8BQ7 cuts dissipation (78mW per input) and reduces the count of opto-transistors, enhancing the I/O module density. An adjustable digital filter and an LED driver are embedded in each type 3 input section. Its 2MHz SPI peripheral output serializes the input state transfer to the I/O module controller.

특징

  • 8개의 입력 - 8비트 SPI 출력
  • 공통 접지가 있는 하이 측 입력
  • 5V Voltage regulator
  • Package: QFN 7x7 - 48L
  • 30V 역 극성 가능
  • 조절 가능 전류 한계
  • 시각적 상태를 위한 LED 출력
  • Optional: 16-bit mode with parity check, temperature and voltage alarms
  • 데이지 체인 가능
  • Input digital filter with adjustable delay: 20μs to 3ms
  • Power dissipation: 78mW per channel

애플리케이션

  • Programmable logic controller and remote input modules
  • High speed protected termination for digital input with serialized SPI output
  • IEC61131-2 type 1, 2 and 3
  • Compliant with EN60947-5-2

Circuit Block Diagram

계통도 - STMicroelectronics SCLT3-8BQ7 High-Speed Digital Limiter
게시일: 2015-11-10 | 갱신일: 2022-03-11