STMicroelectronics PM8841 Low-Side Gate Driver
STMicroelectronics PM8841 Low-Side Gate Driver is a high frequency single channel low-side MOSFET driver specifically designed to work with digital power conversion microcontrollers, such as the STMicroelectronics STLUX™ family of products. The PM8841 output can sink 1A and source 0.8A. The input levels of the driver are derived by the voltage present at the IN_TH pin (between 2V and 5.5V). This pin is typically connected at the same voltage of the microcontroller supply voltage. The PM8841 device includes both input and output pull-down resistors. UVLO circuitry for input and output stages is present preventing the IC from driving the external MOSFET in unsafe condition.Features
- Low-side MOSFET driver
- 1A sink and 0.8A source capability
- External reference for input threshold
- Wide supply voltage range (10V to 18V)
- Input and output pull-down resistors
- Short propagation delays
- Input and output UVLO
- -40°C to +125°C operating temperature range
- SOT23-5 package
Applications
- SMPS
- Digital lighting
- Wireless battery chargers
- Digitally controlled MOSFETs
Block Diagram
게시일: 2015-01-16
| 갱신일: 2022-03-11