STMicroelectronics LNB Supply & Control Evaluation Boards
STMicroelectronics LNB Supply and Control Evaluation Boards provide a reference design for powering the LNB (Low Noise Block) supply ICs intended for analog and digital satellite receivers, satellite TV, and satellite PC applications. LNB supply ICs are highly-efficient monolithic linear and switching ICs specifically designed to provide both power and interface signals to the LNB downconverter placed on the antenna dish, via the coaxial cable. The LNB Supply and Control Evaluation Boards implement a DC-DC converter based on the LNBH25L or LNBH29 device used to power the LNB inside dish antennas, which receive satellite TV signals.
Features
- Complete interface between LNB and I2C bus
- Key components
- Built-in DC-DC converter for single 12V supply operation and high efficiency (typ. 93% @ 0.5A)
- Selectable output current limit using an external resistor
- Accurate built-in 22kHz tone generator suits widely-accepted standards
- 22kHz tone waveform integrity guaranteed also at no load
- Low-drop post regulator and high-efficiency step-up PWM with integrated power N-MOS allowing low power losses
- Overload and overtemperature internal protection with I2C diagnostic bits
- LNB short-circuit dynamic protection
- RoHS compliant
Software
LNBH25-36 GUI is a Windows-based Graphic User Interface (GUI) software designed to read, check, change, and write all the internal registers of the target LNB IC. This software simplifies the control of the register table due to ease-of-use. All the target device's parameters are programmable through slider, check-LED, and text controls in the GUI. The LNBH25-36 GUI communicates with the Evaluation Board through an ST USB-GPIO interface that provides the correct protocol to drive the target device.
- USB 1.x / 2.0 compliant adapter
- I2C programming mode
- Fully compatible with LNBH25 and LNBH36 register map
- Upgradeable firmware for the ST USB-GPIO Interface
- User-friendly 32-/64-bit graphic user interface for Windows
- No external power supply needed for the USB-GPIO interface
| 부품 번호 | 데이터시트 | 입력 전압 | 인터페이스 타입 | 도구는 다음 평가를 위한 것임: |
|---|---|---|---|---|
| STEVAL-CBL015V1 | ![]() |
8 V to 17.5 V | I2C | LNBH29 |
| STEVAL-CBL016V1 | ![]() |
8 V to 17.5 V | I2C, USB | LNBH29 |