STMicroelectronics Automotive Ultrafast Diodes
STMicroelectronics Automotive Ultrafast Diodes are qualified to the AEC-Q101 standard and intended for use in DC-DC converters utilized in numerous automotive functions. These dedicated products are guaranteed in operation at junction temperatures from -40°C to +175°C. A special screening matrix is implemented on these automotive-grade products at die and finished good levels, in order to comply with the most stringent international automotive quality requirements. STMicroelectronics Automotive Ultrafast Diodes are suitable for power supplies and automotive switching.
Features
- Ultra-fast, soft recovery
- Very low conduction and switching losses
- Low forward and reverse recovery times
- High frequency and high pulsed current operation
- High junction temperature
- AEC-Q101 qualified
Applications
- Power supplies
- Automotive switching
게시일: 2013-03-27
| 갱신일: 2026-02-25